SIM3U154-B-GMR
Extended
* Images are for reference only
SIM3U154-B-GMR
Attributes
Value
MFR.Part #
SIM3U154-B-GMR
JLCPCB Part #
C3226152
Package
QFN-40(6x6)
Description
-40℃~+85℃ 1.8V~3.6V 10bit 128KB 12bit 28 32 Bit 32KB 80MHz ARM Cortex-M3 Built-in FLASH QFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSKYWORKS/SILICON LABS
PackageQFN-40(6x6)
Operating Temperature-40℃~+85℃
CPU Maximum Speed80MHz
DAC (Bit)10bit
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply1.8V~3.6V
Core Size32 Bit
RAM Size32KB
CPU CoreARM Cortex-M3
Number of I/O28
ADC (Bit)12bit
Oscillator TypeBuilt-in