


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | PHY Transceiver | |
| Data Rate | 10Mbit/s | |
| Voltage - Supply | 3.3V | |
| Number of ports | 1 | |
| Features | IEEE1588 timestamp、Cable diagnostics、Programmable LED indication、Power-on reset | |
| Ethernet Speed Standards | 10BASE-T1L |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADIN1110CCPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | PHY Transceiver | |
| Data Rate | 10Mbit/s | |
| Voltage - Supply | 3.3V | |
| Number of ports | 1 | |
| Features | IEEE1588 timestamp、Cable diagnostics、Programmable LED indication、Power-on reset | |
| Ethernet Speed Standards | 10BASE-T1L |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADIN1110CCPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADIN1110CCPZ datasheets or manufacturer documentation.
Datasheet: ADIN1110CCPZ Datasheet (PDF)
The ADIN1110CCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.