
- Manufacturer
- MFR.Part #
- R7FA2A1AB3CNF#AA0
- JLCPCB Part #
- C3226038
- Package
- HWQFN-40(6x6)
- Description
- -40℃~+105℃ 1.6V~5.5V 16bit、24bit 22 256KB 32 Bit 32KB 48MHz 8KB 8bit、12bit ARM Cortex-M23 Built-in FLASH HWQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | HWQFN-40(6x6) | |
| EEPROM | 8KB | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 48MHz | |
| DAC (Bit) | 8bit、12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 1.6V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 32KB | |
| CPU Core | ARM Cortex-M23 | |
| Number of I/O | 22 | |
| ADC (Bit) | 16bit、24bit | |
| Oscillator Type | Built-in |

* Images are for reference only
R7FA2A1AB3CNF#AA0
Extended- Manufacturer
- MFR.Part #
- R7FA2A1AB3CNF#AA0
- JLCPCB Part #
- C3226038
- Package
- HWQFN-40(6x6)
- Description
- -40℃~+105℃ 1.6V~5.5V 16bit、24bit 22 256KB 32 Bit 32KB 48MHz 8KB 8bit、12bit ARM Cortex-M23 Built-in FLASH HWQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R7FA2A1AB3CNF#AA0
- JLCPCB Part #
- C3226038
- Package
- HWQFN-40(6x6)
- Description
- -40℃~+105℃ 1.6V~5.5V 16bit、24bit 22 256KB 32 Bit 32KB 48MHz 8KB 8bit、12bit ARM Cortex-M23 Built-in FLASH HWQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R7FA2A1AB3CNF#AA0 Specifications
R7FA2A1AB3CNF#AA0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | HWQFN-40(6x6) | |
| EEPROM | 8KB | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 48MHz | |
| DAC (Bit) | 8bit、12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 1.6V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 32KB | |
| CPU Core | ARM Cortex-M23 | |
| Number of I/O | 22 | |
| ADC (Bit) | 16bit、24bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R7FA2A1AB3CNF#AA0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R7FA2A1AB3CNF#AA0 Documents
R7FA2A1AB3CNF#AA0 datasheets or manufacturer documentation.
Datasheet: R7FA2A1AB3CNF#AA0 Datasheet (PDF)
R7FA2A1AB3CNF#AA0 Schematic Symbol & PCB Footprint
The R7FA2A1AB3CNF#AA0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.