
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | TQFN-38(5x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 40Mbps | |
| Voltage - Supply | 3.135V~5.5V | |
| Supply Current | 210mA | |
| Features | Fail-safe | |
| Quiescent Supply Current | 21mA | |
| Interface | RS-232 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX13173EETU+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | TQFN-38(5x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 40Mbps | |
| Voltage - Supply | 3.135V~5.5V | |
| Supply Current | 210mA | |
| Features | Fail-safe | |
| Quiescent Supply Current | 21mA | |
| Interface | RS-232 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX13173EETU+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX13173EETU+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.