Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MPC561MVR56
MPC561MVR56
Extended
* Images are for reference only
MPC561MVR56
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MPC561MVR56
JLCPCB Part #
C3225857
Package
PBGA-388
Description
-40℃~+125℃ 2.5V~2.7V 32 Bit 32KB 56MHz 64 External Freescale Series ROMless PBGA-388 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackagePBGA-388
Operating Temperature-40℃~+125℃
CPU Maximum Speed56MHz
Program Memory TypeROMless
Voltage - Supply2.5V~2.7V
Core Size32 Bit
RAM Size32KB
CPU CoreFreescale Series
Number of I/O64
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MPC561MVR56
MPC561MVR56

* Images are for reference only

MPC561MVR56

Extended
Manufacturer

NXP Semicon

MFR.Part #
MPC561MVR56
JLCPCB Part #
C3225857
Package
PBGA-388
Description
-40℃~+125℃ 2.5V~2.7V 32 Bit 32KB 56MHz 64 External Freescale Series ROMless PBGA-388 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC561MVR56

* Images are for reference only

MPC561MVR56
Extended
Manufacturer

NXP Semicon

MFR.Part #
MPC561MVR56
JLCPCB Part #
C3225857
Package
PBGA-388
Description
-40℃~+125℃ 2.5V~2.7V 32 Bit 32KB 56MHz 64 External Freescale Series ROMless PBGA-388 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC561MVR56 Specifications

MPC561MVR56 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackagePBGA-388
Operating Temperature-40℃~+125℃
CPU Maximum Speed56MHz
Program Memory TypeROMless
Voltage - Supply2.5V~2.7V
Core Size32 Bit
RAM Size32KB
CPU CoreFreescale Series
Number of I/O64
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPC561MVR56. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPC561MVR56 Documents

MPC561MVR56 datasheets or manufacturer documentation.

Datasheet: MPC561MVR56 Datasheet (PDF)

MPC561MVR56 Schematic Symbol & PCB Footprint

The MPC561MVR56 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.