
- Manufacturer
- MFR.Part #
- PIC24FJ64GU203T-I/M5
- JLCPCB Part #
- C3225804
- Package
- UQFN-36(5x5)
- Description
- -40℃~+85℃ 12bit 16 Bit 26 2V~3.6V 32MHz 64KB 8KB Built-in+External FLASH PIC UQFN-36(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | UQFN-36(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 32MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 2V~3.6V | |
| Core Size | 16 Bit | |
| RAM Size | 8KB | |
| CPU Core | PIC | |
| Number of I/O | 26 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in+External |

* Images are for reference only
PIC24FJ64GU203T-I/M5
Extended- Manufacturer
- MFR.Part #
- PIC24FJ64GU203T-I/M5
- JLCPCB Part #
- C3225804
- Package
- UQFN-36(5x5)
- Description
- -40℃~+85℃ 12bit 16 Bit 26 2V~3.6V 32MHz 64KB 8KB Built-in+External FLASH PIC UQFN-36(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PIC24FJ64GU203T-I/M5
- JLCPCB Part #
- C3225804
- Package
- UQFN-36(5x5)
- Description
- -40℃~+85℃ 12bit 16 Bit 26 2V~3.6V 32MHz 64KB 8KB Built-in+External FLASH PIC UQFN-36(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIC24FJ64GU203T-I/M5 Specifications
PIC24FJ64GU203T-I/M5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | UQFN-36(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 32MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 2V~3.6V | |
| Core Size | 16 Bit | |
| RAM Size | 8KB | |
| CPU Core | PIC | |
| Number of I/O | 26 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in+External |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC24FJ64GU203T-I/M5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PIC24FJ64GU203T-I/M5 Documents
PIC24FJ64GU203T-I/M5 datasheets or manufacturer documentation.
Datasheet: PIC24FJ64GU203T-I/M5 Datasheet (PDF)
PIC24FJ64GU203T-I/M5 Schematic Symbol & PCB Footprint
The PIC24FJ64GU203T-I/M5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.