
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | EBGA-352 | |
| Operating Temperature | 0℃~+85℃ | |
| CPU Maximum Speed | 233MHz | |
| Voltage - Supply | 1.71V~1.89V、3.14V~3.46V | |
| Core Size | 32 Bit | |
| CPU Core | Other | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Integrated PLL clock generator | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GX1-233B-85-1.8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | EBGA-352 | |
| Operating Temperature | 0℃~+85℃ | |
| CPU Maximum Speed | 233MHz | |
| Voltage - Supply | 1.71V~1.89V、3.14V~3.46V | |
| Core Size | 32 Bit | |
| CPU Core | Other | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Integrated PLL clock generator | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GX1-233B-85-1.8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GX1-233B-85-1.8 datasheets or manufacturer documentation.
Datasheet: GX1-233B-85-1.8 Datasheet (PDF)
The GX1-233B-85-1.8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.