
- Manufacturer
- MFR.Part #
- M482ZE8AE
- JLCPCB Part #
- C3225716
- Package
- QFN-33(5x5)
- Description
- -40℃~+105℃ 1.8V~3.6V 128KB 12bit 12bit 192MHz 26 32 Bit 64KB ARM Cortex-M4F Built-in+External FLASH QFN-33(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Nuvoton Tech | |
| Package | QFN-33(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| RAM Size | 64KB | |
| CPU Core | ARM Cortex-M4F | |
| Number of I/O | 26 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 192MHz | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 1.8V~3.6V | |
| Core Size | 32 Bit | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、True random number generator (TRNG)、Hardware parity check、Window watchdog (WWDG) | |
| ADC (Bit) | 12bit |

* Images are for reference only
M482ZE8AE
Extended- Manufacturer
- MFR.Part #
- M482ZE8AE
- JLCPCB Part #
- C3225716
- Package
- QFN-33(5x5)
- Description
- -40℃~+105℃ 1.8V~3.6V 128KB 12bit 12bit 192MHz 26 32 Bit 64KB ARM Cortex-M4F Built-in+External FLASH QFN-33(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M482ZE8AE
- JLCPCB Part #
- C3225716
- Package
- QFN-33(5x5)
- Description
- -40℃~+105℃ 1.8V~3.6V 128KB 12bit 12bit 192MHz 26 32 Bit 64KB ARM Cortex-M4F Built-in+External FLASH QFN-33(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M482ZE8AE Specifications
M482ZE8AE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Nuvoton Tech | |
| Package | QFN-33(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| RAM Size | 64KB | |
| CPU Core | ARM Cortex-M4F | |
| Number of I/O | 26 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 192MHz | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 1.8V~3.6V | |
| Core Size | 32 Bit | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、True random number generator (TRNG)、Hardware parity check、Window watchdog (WWDG) | |
| ADC (Bit) | 12bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M482ZE8AE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M482ZE8AE Schematic Symbol & PCB Footprint
The M482ZE8AE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.