
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | STMicroelectronics | |
| Package | VFQFPN-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V、3.3V | |
| Features | Anti-cracking hardware protection | |
| Algorithm | ECC、AES、3DES、RSA、SHA-256、SHA-1 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ST33HTPH2X32AHD4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | STMicroelectronics | |
| Package | VFQFPN-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V、3.3V | |
| Features | Anti-cracking hardware protection | |
| Algorithm | ECC、AES、3DES、RSA、SHA-256、SHA-1 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST33HTPH2X32AHD4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ST33HTPH2X32AHD4 datasheets or manufacturer documentation.
Datasheet: ST33HTPH2X32AHD4 Datasheet (PDF)
The ST33HTPH2X32AHD4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.