
- Manufacturer
- MFR.Part #
- MC68HC908GR8AVFA
- JLCPCB Part #
- C3225591
- Package
- LQFP-32(5x5)
- Description
- -40℃~+105℃ 2.7V~5.5V 21 384Byte 7.5KB 8 Bit 8MHz 8bit Built-in FLASH HC08 LQFP-32(5x5) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | MOTOROLA | |
| Package | LQFP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 8MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 7.5KB | |
| Voltage - Supply | 2.7V~5.5V | |
| RAM Size | 384Byte | |
| Core Size | 8 Bit | |
| CPU Core | HC08 | |
| Number of I/O | 21 | |
| ADC (Bit) | 8bit | |
| Oscillator Type | Built-in |

* Images are for reference only
MC68HC908GR8AVFA
Extended- Manufacturer
- MFR.Part #
- MC68HC908GR8AVFA
- JLCPCB Part #
- C3225591
- Package
- LQFP-32(5x5)
- Description
- -40℃~+105℃ 2.7V~5.5V 21 384Byte 7.5KB 8 Bit 8MHz 8bit Built-in FLASH HC08 LQFP-32(5x5) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC68HC908GR8AVFA
- JLCPCB Part #
- C3225591
- Package
- LQFP-32(5x5)
- Description
- -40℃~+105℃ 2.7V~5.5V 21 384Byte 7.5KB 8 Bit 8MHz 8bit Built-in FLASH HC08 LQFP-32(5x5) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC68HC908GR8AVFA Specifications
MC68HC908GR8AVFA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | MOTOROLA | |
| Package | LQFP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 8MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 7.5KB | |
| Voltage - Supply | 2.7V~5.5V | |
| RAM Size | 384Byte | |
| Core Size | 8 Bit | |
| CPU Core | HC08 | |
| Number of I/O | 21 | |
| ADC (Bit) | 8bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC68HC908GR8AVFA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC68HC908GR8AVFA Documents
MC68HC908GR8AVFA datasheets or manufacturer documentation.
Datasheet: MC68HC908GR8AVFA Datasheet (PDF)
MC68HC908GR8AVFA Schematic Symbol & PCB Footprint
The MC68HC908GR8AVFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.