
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | Analog Devices | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Sensor Type | Accelerometer | |
| Voltage - Supply | 3.5V~6V | |
| Acceleration Measurement Range (MAX) | ±250g | |
| Features | 运动事件检测 | |
| Accelerometer Sensing Axis | X |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD22393Z-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | Analog Devices | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Sensor Type | Accelerometer | |
| Voltage - Supply | 3.5V~6V | |
| Acceleration Measurement Range (MAX) | ±250g | |
| Features | 运动事件检测 | |
| Accelerometer Sensing Axis | X |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD22393Z-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD22393Z-RL datasheets or manufacturer documentation.
Datasheet: AD22393Z-RL Datasheet (PDF)
The AD22393Z-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.