B82442T1275K000
Extended
* Images are for reference only
B82442T1275K000
Attributes
Value
Manufacturer
MFR.Part #
B82442T1275K000
JLCPCB Part #
C3223619
Package
SMD,5x5.6mm
Description
185mA 2.7mH 29.5Ω 90mA ±10% SMD,5x5.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTDK
PackageSMD,5x5.6mm
Current - Saturation(Isat)185mA
Inductance2.7mH
Tolerance±10%
Current Rating90mA
DC Resistance(DCR)29.5Ω