
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | 0603 | |
| Inductance | 7.5nH | |
| Tolerance | ±5% | |
| Current Rating | 700mA | |
| Application Grade | Automotive Grade | |
| DC Resistance(DCR) | 110mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WCLA1608V1-7R5-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | 0603 | |
| Inductance | 7.5nH | |
| Tolerance | ±5% | |
| Current Rating | 700mA | |
| Application Grade | Automotive Grade | |
| DC Resistance(DCR) | 110mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WCLA1608V1-7R5-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WCLA1608V1-7R5-R datasheets or manufacturer documentation.
Datasheet: WCLA1608V1-7R5-R Datasheet (PDF)
The WCLA1608V1-7R5-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.