Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MPL-AL5030-R56
MPL-AL5030-R56
Extended
* Images are for reference only
MPL-AL5030-R56
Attributes
Value
Manufacturer
Monolithic Power Systems
MFR.Part #
MPL-AL5030-R56
JLCPCB Part #
C3222065
Package
SMD,5.5x5.3mm
Description
13.2A 22A 3.92mΩ 560nH SMD,5.5x5.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMonolithic Power Systems
PackageSMD,5.5x5.3mm
Current - Saturation(Isat)22A
Inductance560nH
Current Rating13.2A
Application GradeConsumer grade
DC Resistance(DCR)3.92mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MPL-AL5030-R56
MPL-AL5030-R56

* Images are for reference only

MPL-AL5030-R56

Extended
Manufacturer

Monolithic Power Systems

MFR.Part #
MPL-AL5030-R56
JLCPCB Part #
C3222065
Package
SMD,5.5x5.3mm
Description
13.2A 22A 3.92mΩ 560nH SMD,5.5x5.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPL-AL5030-R56

* Images are for reference only

MPL-AL5030-R56
Extended
Manufacturer

Monolithic Power Systems

MFR.Part #
MPL-AL5030-R56
JLCPCB Part #
C3222065
Package
SMD,5.5x5.3mm
Description
13.2A 22A 3.92mΩ 560nH SMD,5.5x5.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPL-AL5030-R56 Specifications

MPL-AL5030-R56 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMonolithic Power Systems
PackageSMD,5.5x5.3mm
Current - Saturation(Isat)22A
Inductance560nH
Current Rating13.2A
Application GradeConsumer grade
DC Resistance(DCR)3.92mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPL-AL5030-R56. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPL-AL5030-R56 Documents

MPL-AL5030-R56 datasheets or manufacturer documentation.

Datasheet: MPL-AL5030-R56 Datasheet (PDF)

MPL-AL5030-R56 Schematic Symbol & PCB Footprint

The MPL-AL5030-R56 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.