
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Type | High Side Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 8V~36V | |
| Operating Temperature - | -40℃~+125℃ | |
| RDS(on) | 22mΩ | |
| Control Input Logic | Active High、Active Low |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC22XSD200BEK-NXP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Type | High Side Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 8V~36V | |
| Operating Temperature - | -40℃~+125℃ | |
| RDS(on) | 22mΩ | |
| Control Input Logic | Active High、Active Low |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC22XSD200BEK-NXP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC22XSD200BEK-NXP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.