
- Manufacturer
- MFR.Part #
- BTS736L2NTMA1
- JLCPCB Part #
- C3220717
- Package
- -
- Description
- -40℃~+150℃ 2 20mΩ 4.75V~41V Active High High Side Switch - Power Distribution Switches
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Type | High Side Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.75V~41V | |
| Operating Temperature - | -40℃~+150℃ | |
| Maximum Continuous Current | 4.8A | |
| Features | Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Overtemperature protection (OTP) | |
| RDS(on) | 20mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
BTS736L2NTMA1
Extended- Manufacturer
- MFR.Part #
- BTS736L2NTMA1
- JLCPCB Part #
- C3220717
- Package
- -
- Description
- -40℃~+150℃ 2 20mΩ 4.75V~41V Active High High Side Switch - Power Distribution Switches
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BTS736L2NTMA1
- JLCPCB Part #
- C3220717
- Package
- -
- Description
- -40℃~+150℃ 2 20mΩ 4.75V~41V Active High High Side Switch - Power Distribution Switches
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BTS736L2NTMA1 Specifications
BTS736L2NTMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Type | High Side Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 4.75V~41V | |
| Operating Temperature - | -40℃~+150℃ | |
| Maximum Continuous Current | 4.8A | |
| Features | Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Overtemperature protection (OTP) | |
| RDS(on) | 20mΩ | |
| Control Input Logic | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTS736L2NTMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BTS736L2NTMA1 Documents
BTS736L2NTMA1 datasheets or manufacturer documentation.
Datasheet: BTS736L2NTMA1 Datasheet (PDF)
BTS736L2NTMA1 Schematic Symbol & PCB Footprint
The BTS736L2NTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.