
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | PHY Transceiver | |
| Data Rate | 10Mbit/s、100Mbit/s | |
| Voltage - Supply | 1.71V~1.89V、2.25V~2.75V、3.14V~3.46V | |
| Number of ports | 1 | |
| Features | IEEE1588 timestamp、Cable diagnostics、Programmable LED indication、Low-power mode、Power-on reset | |
| MAC Interface | MII、RGMII、RMI | |
| Ethernet Speed Standards | 100BASE-TX、10BASE-TE |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADIN1200BCP32Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | PHY Transceiver | |
| Data Rate | 10Mbit/s、100Mbit/s | |
| Voltage - Supply | 1.71V~1.89V、2.25V~2.75V、3.14V~3.46V | |
| Number of ports | 1 | |
| Features | IEEE1588 timestamp、Cable diagnostics、Programmable LED indication、Low-power mode、Power-on reset | |
| MAC Interface | MII、RGMII、RMI | |
| Ethernet Speed Standards | 100BASE-TX、10BASE-TE |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADIN1200BCP32Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADIN1200BCP32Z datasheets or manufacturer documentation.
Datasheet: ADIN1200BCP32Z Datasheet (PDF)
The ADIN1200BCP32Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.