Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. R7S910015CBG#AC0
R7S910015CBG#AC0
Extended
* Images are for reference only
R7S910015CBG#AC0
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
R7S910015CBG#AC0
JLCPCB Part #
C3220519
Package
FBGA-320
Description
-40℃~+125℃ 1.14V~3.6V 1.5MB 12bit 209 32 Bit 450MHz ARM Cortex-R4F Built-in ROMless FBGA-320 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageFBGA-320
Operating Temperature-40℃~+125℃
CPU Maximum Speed450MHz
Program Memory TypeROMless
Voltage - Supply1.14V~3.6V
RAM Size1.5MB
Core Size32 Bit
CPU CoreARM Cortex-R4F
Number of I/O209
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. R7S910015CBG#AC0
R7S910015CBG#AC0

* Images are for reference only

R7S910015CBG#AC0

Extended
Manufacturer

RENESAS

MFR.Part #
R7S910015CBG#AC0
JLCPCB Part #
C3220519
Package
FBGA-320
Description
-40℃~+125℃ 1.14V~3.6V 1.5MB 12bit 209 32 Bit 450MHz ARM Cortex-R4F Built-in ROMless FBGA-320 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R7S910015CBG#AC0

* Images are for reference only

R7S910015CBG#AC0
Extended
Manufacturer

RENESAS

MFR.Part #
R7S910015CBG#AC0
JLCPCB Part #
C3220519
Package
FBGA-320
Description
-40℃~+125℃ 1.14V~3.6V 1.5MB 12bit 209 32 Bit 450MHz ARM Cortex-R4F Built-in ROMless FBGA-320 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R7S910015CBG#AC0 Specifications

R7S910015CBG#AC0 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageFBGA-320
Operating Temperature-40℃~+125℃
CPU Maximum Speed450MHz
Program Memory TypeROMless
Voltage - Supply1.14V~3.6V
RAM Size1.5MB
Core Size32 Bit
CPU CoreARM Cortex-R4F
Number of I/O209
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R7S910015CBG#AC0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R7S910015CBG#AC0 Documents

R7S910015CBG#AC0 datasheets or manufacturer documentation.

Datasheet: R7S910015CBG#AC0 Datasheet (PDF)

R7S910015CBG#AC0 Schematic Symbol & PCB Footprint

The R7S910015CBG#AC0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.