MC705P6AMDWE
Extended
* Images are for reference only
MC705P6AMDWE
Attributes
Value
Manufacturer
MFR.Part #
MC705P6AMDWE
JLCPCB Part #
C3220393
Package
SOIC-28-300mil
Description
-40℃~+125℃ 176Byte 2.1MHz 21 3V~5.5V 4.5KB 8 Bit 8bit Built-in OTP Others SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageSOIC-28-300mil
Operating Temperature-40℃~+125℃
CPU Maximum Speed2.1MHz
Program Memory TypeOTP
Program Storage Size4.5KB
Voltage - Supply3V~5.5V
RAM Size176Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O21
ADC (Bit)8bit
Oscillator TypeBuilt-in