Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. CA3292AM96
CA3292AM96
Extended
* Images are for reference only
CA3292AM96
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CA3292AM96
JLCPCB Part #
C3220332
Package
SOIC-28-300mil
Description
-40℃~+125℃ 0V~5.5V 4 Active High Low Side Switch Overvoltage protection、Overcurrent Protection、Over temperature protection SOIC-28-300mil Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerTexas Instruments
PackageSOIC-28-300mil
TypeLow Side Switch
Number of Channels4
Voltage - Supply0V~5.5V
Operating Temperature --40℃~+125℃
FeaturesOvervoltage protection、Overcurrent Protection、Over temperature protection
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. CA3292AM96
CA3292AM96

* Images are for reference only

CA3292AM96

Extended
Manufacturer

Texas Instruments

MFR.Part #
CA3292AM96
JLCPCB Part #
C3220332
Package
SOIC-28-300mil
Description
-40℃~+125℃ 0V~5.5V 4 Active High Low Side Switch Overvoltage protection、Overcurrent Protection、Over temperature protection SOIC-28-300mil Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CA3292AM96

* Images are for reference only

CA3292AM96
Extended
Manufacturer

Texas Instruments

MFR.Part #
CA3292AM96
JLCPCB Part #
C3220332
Package
SOIC-28-300mil
Description
-40℃~+125℃ 0V~5.5V 4 Active High Low Side Switch Overvoltage protection、Overcurrent Protection、Over temperature protection SOIC-28-300mil Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CA3292AM96 Specifications

CA3292AM96 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerTexas Instruments
PackageSOIC-28-300mil
TypeLow Side Switch
Number of Channels4
Voltage - Supply0V~5.5V
Operating Temperature --40℃~+125℃
FeaturesOvervoltage protection、Overcurrent Protection、Over temperature protection
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA3292AM96. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CA3292AM96 Documents

CA3292AM96 datasheets or manufacturer documentation.

Datasheet: CA3292AM96 Datasheet (PDF)

CA3292AM96 Schematic Symbol & PCB Footprint

The CA3292AM96 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.