AD7669JN
Extended
* Images are for reference only
AD7669JN
Attributes
Value
Manufacturer
MFR.Part #
AD7669JN
JLCPCB Part #
C3220216
Package
PDIP-28
Description
PDIP-28 Interface - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Interface - Specialized
ManufacturerAnalog Devices
PackagePDIP-28
Operating Temperature0℃~+70℃
Voltage - Supply4.75V~5.25V
FeaturesInterrupt generation
InterfaceParallel port