Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC3240FET296015
LPC3240FET296015
Extended
* Images are for reference only
LPC3240FET296015
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC3240FET296015
JLCPCB Part #
C3220191
Package
TFBGA-296
Description
-40℃~+85℃ 10bit 16/32 Bit 256KB 266MHz 51 900mV~3.6V Built-in Other ARM Series ROMless TFBGA-296 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTFBGA-296
Operating Temperature-40℃~+85℃
CPU Maximum Speed266MHz
Program Memory TypeROMless
Voltage - Supply900mV~3.6V
Core Size16/32 Bit
RAM Size256KB
CPU CoreOther ARM Series
Number of I/O51
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC3240FET296015
LPC3240FET296015

* Images are for reference only

LPC3240FET296015

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC3240FET296015
JLCPCB Part #
C3220191
Package
TFBGA-296
Description
-40℃~+85℃ 10bit 16/32 Bit 256KB 266MHz 51 900mV~3.6V Built-in Other ARM Series ROMless TFBGA-296 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC3240FET296015

* Images are for reference only

LPC3240FET296015
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC3240FET296015
JLCPCB Part #
C3220191
Package
TFBGA-296
Description
-40℃~+85℃ 10bit 16/32 Bit 256KB 266MHz 51 900mV~3.6V Built-in Other ARM Series ROMless TFBGA-296 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC3240FET296015 Specifications

LPC3240FET296015 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTFBGA-296
Operating Temperature-40℃~+85℃
CPU Maximum Speed266MHz
Program Memory TypeROMless
Voltage - Supply900mV~3.6V
Core Size16/32 Bit
RAM Size256KB
CPU CoreOther ARM Series
Number of I/O51
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC3240FET296015. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC3240FET296015 Documents

LPC3240FET296015 datasheets or manufacturer documentation.

Datasheet: LPC3240FET296015 Datasheet (PDF)

LPC3240FET296015 Schematic Symbol & PCB Footprint

The LPC3240FET296015 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.