Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC58NN84C3RMHBR
SPC58NN84C3RMHBR - 1
SPC58NN84C3RMHBR - 2
SPC58NN84C3RMHBR - 3
Extended1/3
* Images are for reference only
SPC58NN84C3RMHBR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SPC58NN84C3RMHBR
JLCPCB Part #
C3220187
Package
FPBGA-292
Description
-40℃~+150℃@(TJ) 1.14V~1.26V、3V~5.5V 10bit、12bit、16bit 200MHz 256KB 32 Bit 448KB 6MB Built-in FLASH Freescale Series FPBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A991B4A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageFPBGA-292
EEPROM256KB
Operating Temperature-40℃~+150℃@(TJ)
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size6MB
Voltage - Supply1.14V~1.26V、3V~5.5V
RAM Size448KB
Core Size32 Bit
CPU CoreFreescale Series
ADC (Bit)10bit、12bit、16bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC58NN84C3RMHBR
SPC58NN84C3RMHBR

* Images are for reference only

SPC58NN84C3RMHBR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC58NN84C3RMHBR
JLCPCB Part #
C3220187
Package
FPBGA-292
Description
-40℃~+150℃@(TJ) 1.14V~1.26V、3V~5.5V 10bit、12bit、16bit 200MHz 256KB 32 Bit 448KB 6MB Built-in FLASH Freescale Series FPBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A991B4A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC58NN84C3RMHBR

* Images are for reference only

SPC58NN84C3RMHBR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC58NN84C3RMHBR
JLCPCB Part #
C3220187
Package
FPBGA-292
Description
-40℃~+150℃@(TJ) 1.14V~1.26V、3V~5.5V 10bit、12bit、16bit 200MHz 256KB 32 Bit 448KB 6MB Built-in FLASH Freescale Series FPBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A991B4A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC58NN84C3RMHBR Specifications

SPC58NN84C3RMHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageFPBGA-292
EEPROM256KB
Operating Temperature-40℃~+150℃@(TJ)
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size6MB
Voltage - Supply1.14V~1.26V、3V~5.5V
RAM Size448KB
Core Size32 Bit
CPU CoreFreescale Series
ADC (Bit)10bit、12bit、16bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC58NN84C3RMHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC58NN84C3RMHBR Documents

SPC58NN84C3RMHBR datasheets or manufacturer documentation.

Datasheet: SPC58NN84C3RMHBR Datasheet (PDF)

SPC58NN84C3RMHBR Schematic Symbol & PCB Footprint

The SPC58NN84C3RMHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.