Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MIMXRT117FDVMAA
MIMXRT117FDVMAA
Extended
* Images are for reference only
MIMXRT117FDVMAA
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MIMXRT117FDVMAA
JLCPCB Part #
C3220099
Package
LFBGA-289
Description
0℃~+95℃@(TJ) 1.65V~1.95V、3V~3.6V 12bit 12bit 13 256KB 2MB 32 Bit 800MHz ARM Cortex-M7 Built-in+External External LFBGA-289 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLFBGA-289
Operating Temperature0℃~+95℃@(TJ)
Program Memory TypeExternal
DAC (Bit)12bit
RAM Size2MB
CPU CoreARM Cortex-M7
Number of I/O13
Oscillator TypeBuilt-in+External
CPU Maximum Speed800MHz
Program Storage Size256KB
Voltage - Supply1.65V~1.95V、3V~3.6V
Core Size32 Bit
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MIMXRT117FDVMAA
MIMXRT117FDVMAA

* Images are for reference only

MIMXRT117FDVMAA

Extended
Manufacturer

NXP Semicon

MFR.Part #
MIMXRT117FDVMAA
JLCPCB Part #
C3220099
Package
LFBGA-289
Description
0℃~+95℃@(TJ) 1.65V~1.95V、3V~3.6V 12bit 12bit 13 256KB 2MB 32 Bit 800MHz ARM Cortex-M7 Built-in+External External LFBGA-289 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIMXRT117FDVMAA

* Images are for reference only

MIMXRT117FDVMAA
Extended
Manufacturer

NXP Semicon

MFR.Part #
MIMXRT117FDVMAA
JLCPCB Part #
C3220099
Package
LFBGA-289
Description
0℃~+95℃@(TJ) 1.65V~1.95V、3V~3.6V 12bit 12bit 13 256KB 2MB 32 Bit 800MHz ARM Cortex-M7 Built-in+External External LFBGA-289 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIMXRT117FDVMAA Specifications

MIMXRT117FDVMAA technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLFBGA-289
Operating Temperature0℃~+95℃@(TJ)
Program Memory TypeExternal
DAC (Bit)12bit
RAM Size2MB
CPU CoreARM Cortex-M7
Number of I/O13
Oscillator TypeBuilt-in+External
CPU Maximum Speed800MHz
Program Storage Size256KB
Voltage - Supply1.65V~1.95V、3V~3.6V
Core Size32 Bit
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIMXRT117FDVMAA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIMXRT117FDVMAA Schematic Symbol & PCB Footprint

The MIMXRT117FDVMAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.