Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MIMXRT1166XVM5A
MIMXRT1166XVM5A - 1
MIMXRT1166XVM5A - 2
MIMXRT1166XVM5A - 3
Extended1/3
* Images are for reference only
MIMXRT1166XVM5A
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MIMXRT1166XVM5A
JLCPCB Part #
C3220096
Package
LFBGA-289
Description
-40℃~+125℃@(TJ) 12bit 12bit 1MB 2.4V~3.6V 240MHz、500MHz 32 Bit ARM Cortex-M4、ARM Cortex-M7 Built-in External LFBGA-289 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992c
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLFBGA-289
Operating Temperature-40℃~+125℃@(TJ)
CPU Maximum Speed240MHz、500MHz
Program Memory TypeExternal
DAC (Bit)12bit
Voltage - Supply2.4V~3.6V
RAM Size1MB
Core Size32 Bit
CPU CoreARM Cortex-M4、ARM Cortex-M7
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MIMXRT1166XVM5A
MIMXRT1166XVM5A

* Images are for reference only

MIMXRT1166XVM5A

Extended
Manufacturer

NXP Semicon

MFR.Part #
MIMXRT1166XVM5A
JLCPCB Part #
C3220096
Package
LFBGA-289
Description
-40℃~+125℃@(TJ) 12bit 12bit 1MB 2.4V~3.6V 240MHz、500MHz 32 Bit ARM Cortex-M4、ARM Cortex-M7 Built-in External LFBGA-289 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992c
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIMXRT1166XVM5A

* Images are for reference only

MIMXRT1166XVM5A
Extended
Manufacturer

NXP Semicon

MFR.Part #
MIMXRT1166XVM5A
JLCPCB Part #
C3220096
Package
LFBGA-289
Description
-40℃~+125℃@(TJ) 12bit 12bit 1MB 2.4V~3.6V 240MHz、500MHz 32 Bit ARM Cortex-M4、ARM Cortex-M7 Built-in External LFBGA-289 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992c
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIMXRT1166XVM5A Specifications

MIMXRT1166XVM5A technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLFBGA-289
Operating Temperature-40℃~+125℃@(TJ)
CPU Maximum Speed240MHz、500MHz
Program Memory TypeExternal
DAC (Bit)12bit
Voltage - Supply2.4V~3.6V
RAM Size1MB
Core Size32 Bit
CPU CoreARM Cortex-M4、ARM Cortex-M7
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIMXRT1166XVM5A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIMXRT1166XVM5A Schematic Symbol & PCB Footprint

The MIMXRT1166XVM5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.