Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. MC34981ABHFK557
MC34981ABHFK557
Extended
* Images are for reference only
MC34981ABHFK557
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC34981ABHFK557
JLCPCB Part #
C3220066
Package
-
Description
-40℃~+125℃ 1 4mΩ 6V~27V Active High High Side Switch 欠压锁定、反向电压保护、集成电荷泵、Overcurrent Protection、Over temperature protection - Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerNXP Semicon
Package-
TypeHigh Side Switch
Number of Channels1
Voltage - Supply6V~27V
Operating Temperature --40℃~+125℃
Features欠压锁定、反向电压保护、集成电荷泵、Overcurrent Protection、Over temperature protection
RDS(on)4mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. MC34981ABHFK557
MC34981ABHFK557

* Images are for reference only

MC34981ABHFK557

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC34981ABHFK557
JLCPCB Part #
C3220066
Package
-
Description
-40℃~+125℃ 1 4mΩ 6V~27V Active High High Side Switch 欠压锁定、反向电压保护、集成电荷泵、Overcurrent Protection、Over temperature protection - Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34981ABHFK557

* Images are for reference only

MC34981ABHFK557
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC34981ABHFK557
JLCPCB Part #
C3220066
Package
-
Description
-40℃~+125℃ 1 4mΩ 6V~27V Active High High Side Switch 欠压锁定、反向电压保护、集成电荷泵、Overcurrent Protection、Over temperature protection - Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34981ABHFK557 Specifications

MC34981ABHFK557 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerNXP Semicon
Package-
TypeHigh Side Switch
Number of Channels1
Voltage - Supply6V~27V
Operating Temperature --40℃~+125℃
Features欠压锁定、反向电压保护、集成电荷泵、Overcurrent Protection、Over temperature protection
RDS(on)4mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34981ABHFK557. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC34981ABHFK557 Schematic Symbol & PCB Footprint

The MC34981ABHFK557 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.