Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. MIC94062BC6
MIC94062BC6
Extended
* Images are for reference only
MIC94062BC6
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC94062BC6
JLCPCB Part #
C3219981
Package
SC-70-6
Description
-40℃~+125℃ 1 1.7V~5.5V 2A 77mΩ 软启动 SC-70-6 Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerMicrochip Tech
PackageSC-70-6
TypeHigh Side Switch
Number of Channels1
Voltage - Supply1.7V~5.5V
Operating Temperature --40℃~+125℃
Maximum Continuous Current2A
FeaturesSoft-start
RDS(on)77mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. MIC94062BC6
MIC94062BC6

* Images are for reference only

MIC94062BC6

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC94062BC6
JLCPCB Part #
C3219981
Package
SC-70-6
Description
-40℃~+125℃ 1 1.7V~5.5V 2A 77mΩ 软启动 SC-70-6 Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC94062BC6

* Images are for reference only

MIC94062BC6
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC94062BC6
JLCPCB Part #
C3219981
Package
SC-70-6
Description
-40℃~+125℃ 1 1.7V~5.5V 2A 77mΩ 软启动 SC-70-6 Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC94062BC6 Specifications

MIC94062BC6 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerMicrochip Tech
PackageSC-70-6
TypeHigh Side Switch
Number of Channels1
Voltage - Supply1.7V~5.5V
Operating Temperature --40℃~+125℃
Maximum Continuous Current2A
FeaturesSoft-start
RDS(on)77mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC94062BC6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC94062BC6 Documents

MIC94062BC6 datasheets or manufacturer documentation.

Datasheet: MIC94062BC6 Datasheet (PDF)

MIC94062BC6 Schematic Symbol & PCB Footprint

The MIC94062BC6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.