Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCF54416CMJ250
MCF54416CMJ250
Extended
* Images are for reference only
MCF54416CMJ250
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MCF54416CMJ250
JLCPCB Part #
C3219980
Package
MAPBGA-256
Description
-40℃~+85℃ 1.14V~1.32V 12bit 12bit 250MHz 32 Bit 64KB 87 Built-in Freescale Series ROMless Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function MAPBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-256
Operating Temperature-40℃~+85℃
CPU Maximum Speed250MHz
Program Memory TypeROMless
DAC (Bit)12bit
Voltage - Supply1.14V~1.32V
Core Size32 Bit
RAM Size64KB
CPU CoreFreescale Series
Number of I/O87
FeaturesWatchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCF54416CMJ250
MCF54416CMJ250

* Images are for reference only

MCF54416CMJ250

Extended
Manufacturer

NXP Semicon

MFR.Part #
MCF54416CMJ250
JLCPCB Part #
C3219980
Package
MAPBGA-256
Description
-40℃~+85℃ 1.14V~1.32V 12bit 12bit 250MHz 32 Bit 64KB 87 Built-in Freescale Series ROMless Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function MAPBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCF54416CMJ250

* Images are for reference only

MCF54416CMJ250
Extended
Manufacturer

NXP Semicon

MFR.Part #
MCF54416CMJ250
JLCPCB Part #
C3219980
Package
MAPBGA-256
Description
-40℃~+85℃ 1.14V~1.32V 12bit 12bit 250MHz 32 Bit 64KB 87 Built-in Freescale Series ROMless Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function MAPBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCF54416CMJ250 Specifications

MCF54416CMJ250 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-256
Operating Temperature-40℃~+85℃
CPU Maximum Speed250MHz
Program Memory TypeROMless
DAC (Bit)12bit
Voltage - Supply1.14V~1.32V
Core Size32 Bit
RAM Size64KB
CPU CoreFreescale Series
Number of I/O87
FeaturesWatchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCF54416CMJ250. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCF54416CMJ250 Documents

MCF54416CMJ250 datasheets or manufacturer documentation.

Datasheet: MCF54416CMJ250 Datasheet (PDF)

MCF54416CMJ250 Schematic Symbol & PCB Footprint

The MCF54416CMJ250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.