Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HD6417751RF200V
HD6417751RF200V
Extended
* Images are for reference only
HD6417751RF200V
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HD6417751RF200V
JLCPCB Part #
C3219953
Package
LQFP-32(7x7)
Description
-20℃~+75℃ 1.35V~1.6V 200MHz 32 Bit 39 48KB External Others ROMless LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLQFP-32(7x7)
Operating Temperature-20℃~+75℃
CPU Maximum Speed200MHz
Program Memory TypeROMless
Voltage - Supply1.35V~1.6V
Core Size32 Bit
CPU CoreOthers
RAM Size48KB
Number of I/O39
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HD6417751RF200V
HD6417751RF200V

* Images are for reference only

HD6417751RF200V

Extended
Manufacturer

RENESAS

MFR.Part #
HD6417751RF200V
JLCPCB Part #
C3219953
Package
LQFP-32(7x7)
Description
-20℃~+75℃ 1.35V~1.6V 200MHz 32 Bit 39 48KB External Others ROMless LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HD6417751RF200V

* Images are for reference only

HD6417751RF200V
Extended
Manufacturer

RENESAS

MFR.Part #
HD6417751RF200V
JLCPCB Part #
C3219953
Package
LQFP-32(7x7)
Description
-20℃~+75℃ 1.35V~1.6V 200MHz 32 Bit 39 48KB External Others ROMless LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HD6417751RF200V Specifications

HD6417751RF200V technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLQFP-32(7x7)
Operating Temperature-20℃~+75℃
CPU Maximum Speed200MHz
Program Memory TypeROMless
Voltage - Supply1.35V~1.6V
Core Size32 Bit
CPU CoreOthers
RAM Size48KB
Number of I/O39
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD6417751RF200V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HD6417751RF200V Documents

HD6417751RF200V datasheets or manufacturer documentation.

Datasheet: HD6417751RF200V Datasheet (PDF)

HD6417751RF200V Schematic Symbol & PCB Footprint

The HD6417751RF200V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.