Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. TMCS1133C5AQDVGR
TMCS1133C5AQDVGR - 1
TMCS1133C5AQDVGR - 2
TMCS1133C5AQDVGR - 3
Extended1/3
* Images are for reference only
TMCS1133C5AQDVGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMCS1133C5AQDVGR
JLCPCB Part #
C32192426
Package
SOIC-10
Description
Overcurrent Protection、Bidirectional detection SOIC-10 Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerTexas Instruments
PackageSOIC-10
Current Range-1.5A~30.5A
Operating Temperature-40℃~+125℃
Sensitivity150mV/A
Standby Current14.5mA
Voltage - Supply3V~5.5V
Bidirectional Current DetectionSupport
Band Width1.1MHz
Isolation Voltage(Vrms)5kVrms
FeaturesOvercurrent Protection、Bidirectional detection
Current Terminal Resistance0.7mΩ
Response Time (tr)120ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. TMCS1133C5AQDVGR
TMCS1133C5AQDVGR

* Images are for reference only

TMCS1133C5AQDVGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMCS1133C5AQDVGR
JLCPCB Part #
C32192426
Package
SOIC-10
Description
Overcurrent Protection、Bidirectional detection SOIC-10 Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMCS1133C5AQDVGR

* Images are for reference only

TMCS1133C5AQDVGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMCS1133C5AQDVGR
JLCPCB Part #
C32192426
Package
SOIC-10
Description
Overcurrent Protection、Bidirectional detection SOIC-10 Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMCS1133C5AQDVGR Specifications

TMCS1133C5AQDVGR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerTexas Instruments
PackageSOIC-10
Current Range-1.5A~30.5A
Operating Temperature-40℃~+125℃
Sensitivity150mV/A
Standby Current14.5mA
Voltage - Supply3V~5.5V
Bidirectional Current DetectionSupport
Band Width1.1MHz
Isolation Voltage(Vrms)5kVrms
FeaturesOvercurrent Protection、Bidirectional detection
Current Terminal Resistance0.7mΩ
Response Time (tr)120ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMCS1133C5AQDVGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMCS1133C5AQDVGR Schematic Symbol & PCB Footprint

The TMCS1133C5AQDVGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.