Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. MAX8709ETI
MAX8709ETI
Extended
* Images are for reference only
MAX8709ETI
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8709ETI
JLCPCB Part #
C3217120
Package
QFN-28-EP(5x5)
Description
-40℃~+85℃ 1667mW 25kHz~300kHz 4.6V~28V CCFL Controller QFN-28-EP(5x5) Lighting Drivers & Controllers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQFN-28-EP(5x5)
FeaturesDimming function、LED open-circuit protection、Built-in soft-start、Short-Circuit Protection
Input Voltage4.6V~28V
Driver TypeCCFL Controller
Switch Frequency25kHz~300kHz
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. MAX8709ETI
MAX8709ETI

* Images are for reference only

MAX8709ETI

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8709ETI
JLCPCB Part #
C3217120
Package
QFN-28-EP(5x5)
Description
-40℃~+85℃ 1667mW 25kHz~300kHz 4.6V~28V CCFL Controller QFN-28-EP(5x5) Lighting Drivers & Controllers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8709ETI

* Images are for reference only

MAX8709ETI
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8709ETI
JLCPCB Part #
C3217120
Package
QFN-28-EP(5x5)
Description
-40℃~+85℃ 1667mW 25kHz~300kHz 4.6V~28V CCFL Controller QFN-28-EP(5x5) Lighting Drivers & Controllers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8709ETI Specifications

MAX8709ETI technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQFN-28-EP(5x5)
FeaturesDimming function、LED open-circuit protection、Built-in soft-start、Short-Circuit Protection
Input Voltage4.6V~28V
Driver TypeCCFL Controller
Switch Frequency25kHz~300kHz
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8709ETI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX8709ETI Documents

MAX8709ETI datasheets or manufacturer documentation.

Datasheet: MAX8709ETI Datasheet (PDF)

MAX8709ETI Schematic Symbol & PCB Footprint

The MAX8709ETI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.