
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-28-EP(5x5) | |
| Features | Dimming function、LED open-circuit protection、Short-Circuit Protection | |
| Input Voltage | 4.5V~28V | |
| Driver Type | CCFL Controller | |
| Switch Frequency | 30kHz~80kHz | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX8759AETI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-28-EP(5x5) | |
| Features | Dimming function、LED open-circuit protection、Short-Circuit Protection | |
| Input Voltage | 4.5V~28V | |
| Driver Type | CCFL Controller | |
| Switch Frequency | 30kHz~80kHz | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8759AETI+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX8759AETI+ datasheets or manufacturer documentation.
Datasheet: MAX8759AETI+ Datasheet (PDF)
The MAX8759AETI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.