
- Manufacturer
- MFR.Part #
- UC3871DWTR/1
- JLCPCB Part #
- C3217090
- Package
- SOIC-18-300mil
- Description
- 0℃~+70℃ 1W 4.5V~20V 57kHz~78kHz CCFL Controller SOIC-18-300mil Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-18-300mil | |
| Features | LED open-circuit protection、Built-in soft-start | |
| Input Voltage | 4.5V~20V | |
| Driver Type | CCFL Controller | |
| Pd - Power Dissipation | 1W | |
| Switch Frequency | 57kHz~78kHz | |
| Operating temperature | 0℃~+70℃ |

* Images are for reference only
UC3871DWTR/1
Extended- Manufacturer
- MFR.Part #
- UC3871DWTR/1
- JLCPCB Part #
- C3217090
- Package
- SOIC-18-300mil
- Description
- 0℃~+70℃ 1W 4.5V~20V 57kHz~78kHz CCFL Controller SOIC-18-300mil Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UC3871DWTR/1
- JLCPCB Part #
- C3217090
- Package
- SOIC-18-300mil
- Description
- 0℃~+70℃ 1W 4.5V~20V 57kHz~78kHz CCFL Controller SOIC-18-300mil Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC3871DWTR/1 Specifications
UC3871DWTR/1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-18-300mil | |
| Features | LED open-circuit protection、Built-in soft-start | |
| Input Voltage | 4.5V~20V | |
| Driver Type | CCFL Controller | |
| Pd - Power Dissipation | 1W | |
| Switch Frequency | 57kHz~78kHz | |
| Operating temperature | 0℃~+70℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3871DWTR/1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC3871DWTR/1 Documents
UC3871DWTR/1 datasheets or manufacturer documentation.
Datasheet: UC3871DWTR/1 Datasheet (PDF)
UC3871DWTR/1 Schematic Symbol & PCB Footprint
The UC3871DWTR/1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.