Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. MAX8722EEG
MAX8722EEG
Extended
* Images are for reference only
MAX8722EEG
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8722EEG
JLCPCB Part #
C3217035
Package
SSOP-24-150mil
Description
-40℃~+85℃ 0.3A 30kHz~80kHz 4.6V~28V 761.9mW CCFL Controller SSOP-24-150mil Lighting Drivers & Controllers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-24-150mil
Output Current0.3A
FeaturesDimming function、LED open-circuit protection、Built-in soft-start、Short-Circuit Protection
Input Voltage4.6V~28V
Driver TypeCCFL Controller
Switch Frequency30kHz~80kHz
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. MAX8722EEG
MAX8722EEG

* Images are for reference only

MAX8722EEG

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8722EEG
JLCPCB Part #
C3217035
Package
SSOP-24-150mil
Description
-40℃~+85℃ 0.3A 30kHz~80kHz 4.6V~28V 761.9mW CCFL Controller SSOP-24-150mil Lighting Drivers & Controllers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8722EEG

* Images are for reference only

MAX8722EEG
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8722EEG
JLCPCB Part #
C3217035
Package
SSOP-24-150mil
Description
-40℃~+85℃ 0.3A 30kHz~80kHz 4.6V~28V 761.9mW CCFL Controller SSOP-24-150mil Lighting Drivers & Controllers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8722EEG Specifications

MAX8722EEG technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-24-150mil
Output Current0.3A
FeaturesDimming function、LED open-circuit protection、Built-in soft-start、Short-Circuit Protection
Input Voltage4.6V~28V
Driver TypeCCFL Controller
Switch Frequency30kHz~80kHz
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8722EEG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX8722EEG Documents

MAX8722EEG datasheets or manufacturer documentation.

Datasheet: MAX8722EEG Datasheet (PDF)

MAX8722EEG Schematic Symbol & PCB Footprint

The MAX8722EEG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.