Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MIMXRT533SFFOCR
MIMXRT533SFFOCR
Extended
* Images are for reference only
MIMXRT533SFFOCR
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MIMXRT533SFFOCR
JLCPCB Part #
C3217013
Package
FOWLP-249(7x7)
Description
-20℃~+70℃ 1.71V~3.6V 12bit 136 192KB 200MHz 32 Bit 3MB ARM Cortex-M33 Built-in+External ROM FOWLP-249(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageFOWLP-249(7x7)
Operating Temperature-20℃~+70℃
CPU Maximum Speed200MHz
Program Memory TypeROM
Program Storage Size192KB
Voltage - Supply1.71V~3.6V
RAM Size3MB
Core Size32 Bit
CPU CoreARM Cortex-M33
Number of I/O136
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MIMXRT533SFFOCR
MIMXRT533SFFOCR

* Images are for reference only

MIMXRT533SFFOCR

Extended
Manufacturer

NXP Semicon

MFR.Part #
MIMXRT533SFFOCR
JLCPCB Part #
C3217013
Package
FOWLP-249(7x7)
Description
-20℃~+70℃ 1.71V~3.6V 12bit 136 192KB 200MHz 32 Bit 3MB ARM Cortex-M33 Built-in+External ROM FOWLP-249(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIMXRT533SFFOCR

* Images are for reference only

MIMXRT533SFFOCR
Extended
Manufacturer

NXP Semicon

MFR.Part #
MIMXRT533SFFOCR
JLCPCB Part #
C3217013
Package
FOWLP-249(7x7)
Description
-20℃~+70℃ 1.71V~3.6V 12bit 136 192KB 200MHz 32 Bit 3MB ARM Cortex-M33 Built-in+External ROM FOWLP-249(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIMXRT533SFFOCR Specifications

MIMXRT533SFFOCR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageFOWLP-249(7x7)
Operating Temperature-20℃~+70℃
CPU Maximum Speed200MHz
Program Memory TypeROM
Program Storage Size192KB
Voltage - Supply1.71V~3.6V
RAM Size3MB
Core Size32 Bit
CPU CoreARM Cortex-M33
Number of I/O136
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIMXRT533SFFOCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIMXRT533SFFOCR Documents

MIMXRT533SFFOCR datasheets or manufacturer documentation.

Datasheet: MIMXRT533SFFOCR Datasheet (PDF)

MIMXRT533SFFOCR Schematic Symbol & PCB Footprint

The MIMXRT533SFFOCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.