Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCF5251CVM140R2
MCF5251CVM140R2
Extended
* Images are for reference only
MCF5251CVM140R2
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MCF5251CVM140R2
JLCPCB Part #
C3216962
Package
MAPBGA-225
Description
-40℃~+85℃ 1.08V~3.6V 128KB 140MHz 32 Bit External Freescale Series ROMless MAPBGA-225 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-225
Operating Temperature-40℃~+85℃
CPU Maximum Speed140MHz
Program Memory TypeROMless
Voltage - Supply1.08V~3.6V
Core Size32 Bit
RAM Size128KB
CPU CoreFreescale Series
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCF5251CVM140R2
MCF5251CVM140R2

* Images are for reference only

MCF5251CVM140R2

Extended
Manufacturer

NXP Semicon

MFR.Part #
MCF5251CVM140R2
JLCPCB Part #
C3216962
Package
MAPBGA-225
Description
-40℃~+85℃ 1.08V~3.6V 128KB 140MHz 32 Bit External Freescale Series ROMless MAPBGA-225 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCF5251CVM140R2

* Images are for reference only

MCF5251CVM140R2
Extended
Manufacturer

NXP Semicon

MFR.Part #
MCF5251CVM140R2
JLCPCB Part #
C3216962
Package
MAPBGA-225
Description
-40℃~+85℃ 1.08V~3.6V 128KB 140MHz 32 Bit External Freescale Series ROMless MAPBGA-225 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCF5251CVM140R2 Specifications

MCF5251CVM140R2 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-225
Operating Temperature-40℃~+85℃
CPU Maximum Speed140MHz
Program Memory TypeROMless
Voltage - Supply1.08V~3.6V
Core Size32 Bit
RAM Size128KB
CPU CoreFreescale Series
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCF5251CVM140R2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCF5251CVM140R2 Documents

MCF5251CVM140R2 datasheets or manufacturer documentation.

Datasheet: MCF5251CVM140R2 Datasheet (PDF)

MCF5251CVM140R2 Schematic Symbol & PCB Footprint

The MCF5251CVM140R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.