
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-224 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | External | |
| Voltage - Supply | 3V~3.3V | |
| RAM Size | 44KB | |
| CPU Core | Others | |
| Number of I/O | 64 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CP3SP33SMS/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-224 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | External | |
| Voltage - Supply | 3V~3.3V | |
| RAM Size | 44KB | |
| CPU Core | Others | |
| Number of I/O | 64 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CP3SP33SMS/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CP3SP33SMS/NOPB datasheets or manufacturer documentation.
Datasheet: CP3SP33SMS/NOPB Datasheet (PDF)
The CP3SP33SMS/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.