


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20-EP(4x4) | |
| Type | High Side Switch | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature - | -40℃~+125℃ | |
| Maximum Continuous Current | 600mA | |
| RDS(on) | 400mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX20086ATPA/VY+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20-EP(4x4) | |
| Type | High Side Switch | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature - | -40℃~+125℃ | |
| Maximum Continuous Current | 600mA | |
| RDS(on) | 400mΩ | |
| Control Input Logic | Active High |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX20086ATPA/VY+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX20086ATPA/VY+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.