
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-20(9x9) | |
| Input Voltage | 4.5V~20V | |
| Pd - Power Dissipation | 1000mW | |
| Switch Frequency | 57kHz~78kHz | |
| Operating temperature | -25℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC2871QTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-20(9x9) | |
| Input Voltage | 4.5V~20V | |
| Pd - Power Dissipation | 1000mW | |
| Switch Frequency | 57kHz~78kHz | |
| Operating temperature | -25℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2871QTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC2871QTR datasheets or manufacturer documentation.
Datasheet: UC2871QTR Datasheet (PDF)
The UC2871QTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.