Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC4078FET208551
LPC4078FET208551
Extended
* Images are for reference only
LPC4078FET208551
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC4078FET208551
JLCPCB Part #
C3216838
Package
TFBGA-208
Description
-40℃~+85℃ 10bit 120MHz 12bit 165 2.4V~3.6V 3.9375KB 32 Bit 512KB 96KB ARM Cortex-M4 Built-in FLASH TFBGA-208 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTFBGA-208
EEPROM3.9375KB
Operating Temperature-40℃~+85℃
CPU Maximum Speed120MHz
DAC (Bit)10bit
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply2.4V~3.6V
Core Size32 Bit
RAM Size96KB
CPU CoreARM Cortex-M4
Number of I/O165
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC4078FET208551
LPC4078FET208551

* Images are for reference only

LPC4078FET208551

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC4078FET208551
JLCPCB Part #
C3216838
Package
TFBGA-208
Description
-40℃~+85℃ 10bit 120MHz 12bit 165 2.4V~3.6V 3.9375KB 32 Bit 512KB 96KB ARM Cortex-M4 Built-in FLASH TFBGA-208 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC4078FET208551

* Images are for reference only

LPC4078FET208551
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC4078FET208551
JLCPCB Part #
C3216838
Package
TFBGA-208
Description
-40℃~+85℃ 10bit 120MHz 12bit 165 2.4V~3.6V 3.9375KB 32 Bit 512KB 96KB ARM Cortex-M4 Built-in FLASH TFBGA-208 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC4078FET208551 Specifications

LPC4078FET208551 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTFBGA-208
EEPROM3.9375KB
Operating Temperature-40℃~+85℃
CPU Maximum Speed120MHz
DAC (Bit)10bit
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply2.4V~3.6V
Core Size32 Bit
RAM Size96KB
CPU CoreARM Cortex-M4
Number of I/O165
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC4078FET208551. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC4078FET208551 Documents

LPC4078FET208551 datasheets or manufacturer documentation.

Datasheet: LPC4078FET208551 Datasheet (PDF)

LPC4078FET208551 Schematic Symbol & PCB Footprint

The LPC4078FET208551 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.