Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. UC37136M
UC37136M
Extended
* Images are for reference only
UC37136M
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC37136M
JLCPCB Part #
C3216782
Package
SSOP-16-150mil
Description
0℃~+70℃ 2 250mA 9V~35V Active High、Active Low High Side Switch、Low Side Switch SSOP-16-150mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageSSOP-16-150mil
TypeHigh Side Switch、Low Side Switch
Number of Channels2
Voltage - Supply9V~35V
Operating Temperature -0℃~+70℃
Maximum Continuous Current250mA
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection
Control Input LogicActive High、Active Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. UC37136M
UC37136M

* Images are for reference only

UC37136M

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC37136M
JLCPCB Part #
C3216782
Package
SSOP-16-150mil
Description
0℃~+70℃ 2 250mA 9V~35V Active High、Active Low High Side Switch、Low Side Switch SSOP-16-150mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC37136M

* Images are for reference only

UC37136M
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC37136M
JLCPCB Part #
C3216782
Package
SSOP-16-150mil
Description
0℃~+70℃ 2 250mA 9V~35V Active High、Active Low High Side Switch、Low Side Switch SSOP-16-150mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC37136M Specifications

UC37136M technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageSSOP-16-150mil
TypeHigh Side Switch、Low Side Switch
Number of Channels2
Voltage - Supply9V~35V
Operating Temperature -0℃~+70℃
Maximum Continuous Current250mA
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection
Control Input LogicActive High、Active Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC37136M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC37136M Documents

UC37136M datasheets or manufacturer documentation.

Datasheet: UC37136M Datasheet (PDF)

UC37136M Schematic Symbol & PCB Footprint

The UC37136M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.