
- Manufacturer
- MFR.Part #
- UC3871DWTR
- JLCPCB Part #
- C3216749
- Package
- SOIC-18-300mil
- Description
- 0℃~70℃ 1W 4.5V~20V 68kHz Fluorescent Lamp Controller SOIC-18-300mil Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-18-300mil | |
| Input Voltage | 4.5V~20V | |
| Driver Type | Fluorescent Lamp Controller | |
| Pd - Power Dissipation | 1W | |
| Operating temperature | 0℃~70℃ | |
| Switch Frequency | 68kHz |

* Images are for reference only
UC3871DWTR
Extended- Manufacturer
- MFR.Part #
- UC3871DWTR
- JLCPCB Part #
- C3216749
- Package
- SOIC-18-300mil
- Description
- 0℃~70℃ 1W 4.5V~20V 68kHz Fluorescent Lamp Controller SOIC-18-300mil Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UC3871DWTR
- JLCPCB Part #
- C3216749
- Package
- SOIC-18-300mil
- Description
- 0℃~70℃ 1W 4.5V~20V 68kHz Fluorescent Lamp Controller SOIC-18-300mil Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC3871DWTR Specifications
UC3871DWTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-18-300mil | |
| Input Voltage | 4.5V~20V | |
| Driver Type | Fluorescent Lamp Controller | |
| Pd - Power Dissipation | 1W | |
| Operating temperature | 0℃~70℃ | |
| Switch Frequency | 68kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3871DWTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC3871DWTR Documents
UC3871DWTR datasheets or manufacturer documentation.
Datasheet: UC3871DWTR Datasheet (PDF)
UC3871DWTR Schematic Symbol & PCB Footprint
The UC3871DWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.