


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | VFBGA-176 | |
| Operating Temperature | -20℃~+70℃ | |
| CPU Maximum Speed | 300MHz | |
| Program Memory Type | External | |
| Voltage - Supply | 1.71V~3.6V | |
| RAM Size | 4.5MB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-M33 | |
| Number of I/O | 96 | |
| Features | Power-on reset (POR)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Window watchdog (WWDG) | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIMXRT685SFVKB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | VFBGA-176 | |
| Operating Temperature | -20℃~+70℃ | |
| CPU Maximum Speed | 300MHz | |
| Program Memory Type | External | |
| Voltage - Supply | 1.71V~3.6V | |
| RAM Size | 4.5MB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-M33 | |
| Number of I/O | 96 | |
| Features | Power-on reset (POR)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Window watchdog (WWDG) | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIMXRT685SFVKB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIMXRT685SFVKB datasheets or manufacturer documentation.
Datasheet: MIMXRT685SFVKB Datasheet (PDF)
The MIMXRT685SFVKB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.