Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC5746CTK1AVKU6
SPC5746CTK1AVKU6
Extended
* Images are for reference only
SPC5746CTK1AVKU6
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
SPC5746CTK1AVKU6
JLCPCB Part #
C3216606
Package
LQFP-176(24x24)
Description
10bit、12bit 129 3.15V~5.5V 3MB 80MHz、160MHz Freescale Series LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-176(24x24)
CPU Maximum Speed80MHz、160MHz
Program Storage Size3MB
Voltage - Supply3.15V~5.5V
CPU CoreFreescale Series
Number of I/O129
ADC (Bit)10bit、12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC5746CTK1AVKU6
SPC5746CTK1AVKU6

* Images are for reference only

SPC5746CTK1AVKU6

Extended
Manufacturer

NXP Semicon

MFR.Part #
SPC5746CTK1AVKU6
JLCPCB Part #
C3216606
Package
LQFP-176(24x24)
Description
10bit、12bit 129 3.15V~5.5V 3MB 80MHz、160MHz Freescale Series LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC5746CTK1AVKU6

* Images are for reference only

SPC5746CTK1AVKU6
Extended
Manufacturer

NXP Semicon

MFR.Part #
SPC5746CTK1AVKU6
JLCPCB Part #
C3216606
Package
LQFP-176(24x24)
Description
10bit、12bit 129 3.15V~5.5V 3MB 80MHz、160MHz Freescale Series LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC5746CTK1AVKU6 Specifications

SPC5746CTK1AVKU6 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-176(24x24)
CPU Maximum Speed80MHz、160MHz
Program Storage Size3MB
Voltage - Supply3.15V~5.5V
CPU CoreFreescale Series
Number of I/O129
ADC (Bit)10bit、12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC5746CTK1AVKU6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC5746CTK1AVKU6 Schematic Symbol & PCB Footprint

The SPC5746CTK1AVKU6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.