
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-176(24x24) | |
| CPU Maximum Speed | 80MHz、160MHz | |
| Program Storage Size | 4MB | |
| Voltage - Supply | 3.15V~5.5V | |
| CPU Core | Freescale Series | |
| Number of I/O | 129 | |
| ADC (Bit) | 10bit、12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPC5747CBK0ACKU6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-176(24x24) | |
| CPU Maximum Speed | 80MHz、160MHz | |
| Program Storage Size | 4MB | |
| Voltage - Supply | 3.15V~5.5V | |
| CPU Core | Freescale Series | |
| Number of I/O | 129 | |
| ADC (Bit) | 10bit、12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC5747CBK0ACKU6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SPC5747CBK0ACKU6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.