Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. D17618ABGW100V
D17618ABGW100V
Extended
* Images are for reference only
D17618ABGW100V
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
D17618ABGW100V
JLCPCB Part #
C3216560
Package
LFBGA-176
Description
-40℃~+85℃ 1.4V~1.6V 100MHz 32 Bit 71 Built-in Others ROMless LFBGA-176 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLFBGA-176
Operating Temperature-40℃~+85℃
CPU Maximum Speed100MHz
Program Memory TypeROMless
Voltage - Supply1.4V~1.6V
Core Size32 Bit
CPU CoreOthers
Number of I/O71
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. D17618ABGW100V
D17618ABGW100V

* Images are for reference only

D17618ABGW100V

Extended
Manufacturer

RENESAS

MFR.Part #
D17618ABGW100V
JLCPCB Part #
C3216560
Package
LFBGA-176
Description
-40℃~+85℃ 1.4V~1.6V 100MHz 32 Bit 71 Built-in Others ROMless LFBGA-176 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D17618ABGW100V

* Images are for reference only

D17618ABGW100V
Extended
Manufacturer

RENESAS

MFR.Part #
D17618ABGW100V
JLCPCB Part #
C3216560
Package
LFBGA-176
Description
-40℃~+85℃ 1.4V~1.6V 100MHz 32 Bit 71 Built-in Others ROMless LFBGA-176 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D17618ABGW100V Specifications

D17618ABGW100V technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLFBGA-176
Operating Temperature-40℃~+85℃
CPU Maximum Speed100MHz
Program Memory TypeROMless
Voltage - Supply1.4V~1.6V
Core Size32 Bit
CPU CoreOthers
Number of I/O71
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D17618ABGW100V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D17618ABGW100V Documents

D17618ABGW100V datasheets or manufacturer documentation.

Datasheet: D17618ABGW100V Datasheet (PDF)

D17618ABGW100V Schematic Symbol & PCB Footprint

The D17618ABGW100V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.