Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F28384DPTPS
F28384DPTPS - 1
F28384DPTPS - 2
F28384DPTPS - 3
Extended1/3
* Images are for reference only
F28384DPTPS
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
F28384DPTPS
JLCPCB Part #
C3216544
Package
LQFP-176(24x24)
Description
-40℃~+125℃@(TJ) 1.14V~1.26V 108KB 12bit 12bit、16bit 1MB 200MHz 32 Bit 97 Built-in FLASH Others LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-176(24x24)
Operating Temperature-40℃~+125℃@(TJ)
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size108KB
CPU CoreOthers
Number of I/O97
Oscillator TypeBuilt-in
CPU Maximum Speed200MHz
Program Storage Size1MB
Voltage - Supply1.14V~1.26V
Core Size32 Bit
FeaturesHardware CRC、Hardware ECC check、Hardware parity check
ADC (Bit)12bit、16bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F28384DPTPS
F28384DPTPS

* Images are for reference only

F28384DPTPS

Extended
Manufacturer

Texas Instruments

MFR.Part #
F28384DPTPS
JLCPCB Part #
C3216544
Package
LQFP-176(24x24)
Description
-40℃~+125℃@(TJ) 1.14V~1.26V 108KB 12bit 12bit、16bit 1MB 200MHz 32 Bit 97 Built-in FLASH Others LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F28384DPTPS

* Images are for reference only

F28384DPTPS
Extended
Manufacturer

Texas Instruments

MFR.Part #
F28384DPTPS
JLCPCB Part #
C3216544
Package
LQFP-176(24x24)
Description
-40℃~+125℃@(TJ) 1.14V~1.26V 108KB 12bit 12bit、16bit 1MB 200MHz 32 Bit 97 Built-in FLASH Others LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F28384DPTPS Specifications

F28384DPTPS technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageLQFP-176(24x24)
Operating Temperature-40℃~+125℃@(TJ)
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size108KB
CPU CoreOthers
Number of I/O97
Oscillator TypeBuilt-in
CPU Maximum Speed200MHz
Program Storage Size1MB
Voltage - Supply1.14V~1.26V
Core Size32 Bit
FeaturesHardware CRC、Hardware ECC check、Hardware parity check
ADC (Bit)12bit、16bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F28384DPTPS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F28384DPTPS Documents

F28384DPTPS datasheets or manufacturer documentation.

Datasheet: F28384DPTPS Datasheet (PDF)

F28384DPTPS Schematic Symbol & PCB Footprint

The F28384DPTPS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.