Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP430G2201IRSA16T
MSP430G2201IRSA16T - 1
MSP430G2201IRSA16T - 2
MSP430G2201IRSA16T - 3
Extended1/3
* Images are for reference only
MSP430G2201IRSA16T
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MSP430G2201IRSA16T
JLCPCB Part #
C3216417
Package
QFN-16(4x4)
Description
-40℃~+85℃ 1.8V~3.6V 10 128Byte 16 Bit 16MHz 2KB Built-in FLASH MSP430 CPU16 QFN-16(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageQFN-16(4x4)
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeFLASH
Program Storage Size2KB
Voltage - Supply1.8V~3.6V
RAM Size128Byte
Core Size16 Bit
CPU CoreMSP430 CPU16
Number of I/O10
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP430G2201IRSA16T
MSP430G2201IRSA16T

* Images are for reference only

MSP430G2201IRSA16T

Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP430G2201IRSA16T
JLCPCB Part #
C3216417
Package
QFN-16(4x4)
Description
-40℃~+85℃ 1.8V~3.6V 10 128Byte 16 Bit 16MHz 2KB Built-in FLASH MSP430 CPU16 QFN-16(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP430G2201IRSA16T

* Images are for reference only

MSP430G2201IRSA16T
Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP430G2201IRSA16T
JLCPCB Part #
C3216417
Package
QFN-16(4x4)
Description
-40℃~+85℃ 1.8V~3.6V 10 128Byte 16 Bit 16MHz 2KB Built-in FLASH MSP430 CPU16 QFN-16(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP430G2201IRSA16T Specifications

MSP430G2201IRSA16T technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageQFN-16(4x4)
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeFLASH
Program Storage Size2KB
Voltage - Supply1.8V~3.6V
RAM Size128Byte
Core Size16 Bit
CPU CoreMSP430 CPU16
Number of I/O10
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSP430G2201IRSA16T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSP430G2201IRSA16T Documents

MSP430G2201IRSA16T datasheets or manufacturer documentation.

Datasheet: MSP430G2201IRSA16T Datasheet (PDF)

MSP430G2201IRSA16T Schematic Symbol & PCB Footprint

The MSP430G2201IRSA16T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.