
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | onsemi | |
| Package | MHBCC-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12Mbps | |
| Applications Function | Transceiver | |
| Voltage - Supply | 4V~5.5V | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USB1T1104MHX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | onsemi | |
| Package | MHBCC-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12Mbps | |
| Applications Function | Transceiver | |
| Voltage - Supply | 4V~5.5V | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USB1T1104MHX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

USB1T1104MHX datasheets or manufacturer documentation.
Datasheet: USB1T1104MHX Datasheet (PDF)
The USB1T1104MHX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.