
- Manufacturer
- MFR.Part #
- MMA9559LR1
- JLCPCB Part #
- C3216382
- Package
- LGA-16(3x3)
- Description
- -40℃~+85℃ 1.71V~1.89V LGA-16(3x3) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | NXP Semicon | |
| Package | LGA-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V |

* Images are for reference only
MMA9559LR1
Extended- Manufacturer
- MFR.Part #
- MMA9559LR1
- JLCPCB Part #
- C3216382
- Package
- LGA-16(3x3)
- Description
- -40℃~+85℃ 1.71V~1.89V LGA-16(3x3) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MMA9559LR1
- JLCPCB Part #
- C3216382
- Package
- LGA-16(3x3)
- Description
- -40℃~+85℃ 1.71V~1.89V LGA-16(3x3) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMA9559LR1 Specifications
MMA9559LR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | NXP Semicon | |
| Package | LGA-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~1.89V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMA9559LR1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMA9559LR1 Schematic Symbol & PCB Footprint
The MMA9559LR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.